This silicon rectifier diode features a maximum operating temperature of 125 degrees Celsius. It has two terminals in an axial configuration. The diode is packaged in a DO-41 package, which is a ROHS compliant package type. The diode element material is silicon, and it is a single element rectifier diode.
Diodes APD240VDTR-E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APD240VDTR-E1 to view detailed technical specifications.
No datasheet is available for this part.