The APD240VDTR-G1 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It features a DO-41 package with 2 axial terminals. This diode is designed for general purpose rectification applications and has a maximum reverse voltage of 40 volts.
Diodes APD240VDTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APD240VDTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.