The APD240VG-G1 is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has a maximum reverse voltage rating of 40 volts and is available in a DO-15 package with an axial terminal position. The diode is a single element, silicon-based rectifier diode with a JEDEC package code of DO-15. It is suitable for general-purpose rectification applications.
Diodes APD240VG-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APD240VG-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.