
Positive fixed output linear voltage regulator IC, providing a stable 2.5V output with a maximum output current of 1A. Features a maximum input voltage of 15V and a minimum input voltage of -300mV, with a 1A minimum current limit. Housed in a TO-252-3 surface mount package, this RoHS compliant component operates within a temperature range of 0°C to 85°C.
Diodes APX1117D25G-13 technical specifications.
| Package/Case | TO-252-3 |
| Height | 2.4mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.8mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 15V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | APX1117D |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX1117D25G-13 to view detailed technical specifications.
No datasheet is available for this part.
