
Adjustable positive linear voltage regulator IC with a 1A maximum output current. Features a 1.275V reference voltage and a 5mA input bias current. Operates with a maximum input voltage of 15V and a minimum of -300mV. Packaged in a TO-252-3 surface mount case, this RoHS compliant component offers a 1A output current and a 15W maximum power dissipation.
Diodes APX1117DG-13 technical specifications.
| Package/Case | TO-252-3 |
| Height | 2.29mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.58mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 15V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | Yes |
| Series | APX1117D |
| Weight | 0.139332oz |
| Width | 5.57mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX1117DG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
