1.8V fixed positive linear voltage regulator (LDO) with 1A output current and 1.3V dropout voltage. Features a 15V maximum input voltage, 1.1A minimum current limit, and operates from 0°C to 85°C. Surface mountable in a 3-pin SOT-223 package, this RoHS compliant component offers a 10mA quiescent current and 5mA input bias current.
Diodes APX1117E18G-13 technical specifications.
| Package/Case | SOT-223-3 |
| Height | 1.7mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 15V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | APX1117E |
| Weight | 0.000282oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX1117E18G-13 to view detailed technical specifications.
No datasheet is available for this part.
