
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage and 1A maximum output current. Features a 1.3V dropout voltage and a 1.1A minimum current limit. Operates with a maximum input voltage of 15V and a maximum power dissipation of 15W. Packaged in a 3-pin SOT-223 surface mount package, this RoHS compliant component is suitable for a wide operating temperature range of 0°C to 85°C.
Diodes APX1117E33G-13 technical specifications.
| Package/Case | SOT-223-3 |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 1.1A |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 3.365V |
| RoHS Compliant | Yes |
| Series | APX1117E |
| Weight | 0.000282oz |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX1117E33G-13 to view detailed technical specifications.
No datasheet is available for this part.
