
Quad operational amplifier, general purpose, featuring a 1MHz bandwidth and 1V/µs slew rate. This CMOS technology component operates from a 2.5V to 5.5V supply, offering 100dB voltage gain and 90mA output current per channel. Packaged in a 14-pin TSSOP for surface mounting, it boasts a 50dB common mode rejection ratio and power supply rejection ratio. Specifications include a 7mV input offset voltage and 23nV/√Hz input voltage noise density, with a minimum operating temperature of -40°C and maximum of 85°C.
Diodes APX324TSG-13 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1MHz |
| Height | 1.05mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Offset Voltage-Max | 7mV |
| Input Voltage Noise Density | 23nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 340uA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Type | Single |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX324TSG-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
