
Power supply support circuit featuring a fixed, single-channel voltage monitoring at +2.93V. This surface-mount integrated circuit operates within a voltage range of 1.1V to 5.5V, with reset threshold voltages between 2.89V and 2.96V. It offers an active-low reset with a 200ms delay and a 140ms timeout. The component is housed in a compact SOT-23 package, measuring 3mm x 1.4mm x 1mm, and supports a maximum power dissipation of 400mW.
Diodes APX803-29SRG-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 2.93V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX803-29SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
