
General purpose power supply support circuit featuring a fixed +4.0V threshold. This integrated circuit monitors one voltage and offers active-low reset functionality with a 200ms reset delay and 140ms reset timeout. Operating within a 1.1V to 5.5V supply voltage range, it boasts a maximum power dissipation of 400mW and a low operating supply current of 20µA. Packaged in a 3-pin SOT-23 (PDSO3) surface-mount case, this lead-free and RoHS-compliant component is supplied on tape and reel.
Diodes APX803-40SAG-7 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.94V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| Weight | 0.000282oz |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX803-40SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
