
General purpose power supply support circuit featuring a fixed +4.0V threshold voltage. This single-channel integrated circuit monitors one voltage and offers an active-low reset output with a 200ms delay. Designed for surface mounting in a SOT-23 package, it operates within a supply voltage range of 1.1V to 5.5V and has a maximum power dissipation of 400mW. The component is RoHS and REACH SVHC compliant, with an operating supply current of 20uA.
Diodes APX803-40SRG-7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.94V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX803-40SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
