
Power supply support circuit featuring a fixed, single-channel reset function with an overvoltage threshold of 4.63V. This integrated circuit monitors one voltage and provides an active-low reset output with a 200ms delay. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 1.1V to 5.5V and has a maximum power dissipation of 400mW. The component is designed for surface mounting in a SOT-23 package and is RoHS and REACH SVHC compliant.
Diodes APX803-46SRG-7 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 4 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.63V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX803-46SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
