
Surface mount power supply support circuit featuring a fixed +2.93V threshold voltage. This 3-pin integrated circuit monitors one voltage and offers active-low reset with a 3.3ms reset delay and 1ms reset timeout. Operating across a 1.1V to 5.5V supply voltage range, it has a maximum power dissipation of 400mW and an operating current of 30uA. Packaged in a TO-236-3 (SOT-23R) case, this lead-free and RoHS-compliant component is suitable for surface mounting.
Diodes APX803D-29SRG-7 technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 3 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 3.3ms |
| Reset Timeout | 1ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX803D-29SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
