Industrial-grade power supply support circuit featuring a single channel and fixed output. Operating across a wide temperature range from -40°C to 85°C, this integrated circuit supports supply voltages from 0.9V to 5.5V, with a nominal supply voltage of 2.7V. The component is housed in a 3-terminal PDSO3 (SOT-23) package, conforming to JEDEC package code R-PDSO-G3, with a width of 1.3mm and length of 2.9mm.
Diodes APX803L20-29SA-7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX803L20-29SA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.