
Surface mount power supply support circuit featuring a fixed, single-channel reset function. Monitors a single voltage with a threshold of 3.08V, offering reset functionality from 3V to 3.15V. Operates within a supply voltage range of 1.1V to 5.5V, drawing a low 30uA supply current. Packaged in a compact SOT-23 (PDSO3) case, it supports active low reset with a 200ms delay and 140ms timeout. Maximum power dissipation is 400mW, with an operating temperature range of -40°C to 85°C.
Diodes APX809-31SAG-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX809-31SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
