
Surface mount power supply support circuit featuring a fixed +3.08V threshold voltage. This single-channel integrated circuit monitors one voltage input, providing an active-low reset output with a 200ms reset delay and 140ms reset timeout. Operating within a 1.1V to 5.5V supply voltage range, it offers a maximum power dissipation of 400mW and a low operating supply current of 30uA. Packaged in a 3-pin TO-236-3 (SOT-23R) surface mount package, this lead-free and RoHS compliant component is supplied on tape and reel.
Diodes APX809-31SRG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reset | Active Low |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX809-31SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.