
Surface mount power supply support circuit featuring a fixed +2.93V threshold. This 3-pin integrated circuit monitors a single voltage input, providing an active-high reset signal with a 200ms delay. Operating across a 1.1V to 5.5V supply range, it offers a maximum power dissipation of 400mW and a typical operating current of 30uA. The component is housed in a compact TO-236-3 (SOT-23R) package, suitable for automated assembly.
Diodes APX810-29SRG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.86V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reset | Active High |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.86V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX810-29SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
