
General purpose power supply support circuit, featuring a fixed +4V threshold for single-channel voltage monitoring. This surface-mount integrated circuit, housed in a compact SOT-23-3 package, operates within a supply voltage range of 1.1V to 5.5V. It provides an active-high reset signal with a 200ms reset delay and a 140ms reset timeout. With a maximum power dissipation of 400mW and an operating supply current of 30uA, this RoHS compliant component is suitable for applications requiring reliable power-on reset functionality.
Diodes APX810-40SAG-7 technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | No |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX810-40SAG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
