
General purpose power supply support circuit featuring a single channel with a fixed threshold voltage of 4.38V. This surface mount integrated circuit monitors one voltage with an undervoltage threshold of 4.29V and an overvoltage threshold of 4.47V. It offers an active high reset with a 200ms reset delay and a 140ms reset timeout. Operating within a supply voltage range of 1.1V to 5.5V, this component has a maximum power dissipation of 400mW and an operating supply current of 30uA. Packaged in a 3-pin SOT-23R (TO-236-3) for tape and reel distribution.
Diodes APX810-44SRG-7 technical specifications.
| Package/Case | TO-236-3 |
| Height | 1mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.47V |
| Min Reset Threshold Voltage | 4.29V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 30uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.47V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 200ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.29V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX810-44SRG-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
