The APX810S05-40SA-7 is a single-channel IC designed for automotive applications. It operates within a temperature range of -40 to 125°C and has a supply voltage range of 1.1 to 5.5V. The device is packaged in a SOT-23, 3 PIN package. It is a general-purpose IC within the category of power management ICs.
Diodes APX810S05-40SA-7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes APX810S05-40SA-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.