
Surface mount power supply management circuit featuring a fixed, single-channel reset function. This integrated circuit operates within a 1.1V to 5.5V supply voltage range, with a reset threshold voltage of 2.63V (2.57V undervoltage, 2.69V overvoltage). It offers active-low reset with a 280ms delay and a 140ms timeout, includes a watchdog timer, and consumes a maximum supply current of 40uA. Packaged in a 5-pin SOT-25 (PDSO5) with dimensions of 3.1mm (L) x 1.7mm (W) x 1.3mm (H), this lead-free, RoHS, and REACH SVHC compliant component is supplied on tape and reel.
Diodes APX823-26W5G-7 technical specifications.
| Package/Case | SOT-25 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 2.69V |
| Min Reset Threshold Voltage | 2.57V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.69V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.57V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX823-26W5G-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
