
Power supply management circuit featuring a single channel with a fixed 2.25V threshold. This surface-mount integrated circuit, housed in a SOT-25 package (3.1mm L x 1.7mm W x 1.3mm H), operates from 1.1V to 5.5V with a low supply current of 40uA. It includes active high/low reset functionality, a watchdog timer, and a reset delay time of 280ms. The component offers a maximum power dissipation of 500mW and is lead-free, RoHS compliant, and REACH SVHC compliant.
Diodes APX824-23W5G-7 technical specifications.
| Package/Case | SOT-25 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 2.3V |
| Min Reset Threshold Voltage | 2.2V |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 40uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Threshold Voltage | 2.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.2V |
| Watchdog Timer | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes APX824-23W5G-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
