Dual operational amplifier featuring voltage-feedback architecture and two functions. Industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. Housed in an 8-terminal MSOP-8 package (JEDEC S-PDSO-G8) with a 3mm width and 3mm length. Offers a minimum voltage gain of 10000 and a nominal common-mode reject ratio of 70. Maximum input offset voltage is 5000µV, with a maximum supply current of 2mA and a nominal supply voltage of 5V, extendable up to 40V.
Diodes AS358MMTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes AS358MMTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.