
Adjustable bipolar voltage reference IC, offering a precise 2.5V output. Features a 3-terminal dual configuration within a compact PDSO3 (SOT-23) package. Operates across an automotive temperature range from -40°C to 125°C. This single-function device is designed for reliable power management applications.
Diodes AS431ANTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS431ANTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.