Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, ROHS COMPLIANT, TO-92, 3 PIN
Diodes AS431BZ-E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS431BZ-E1 to view detailed technical specifications.
No datasheet is available for this part.