The AS7818ADTR-G1 is a fixed linear voltage regulator with a nominal output voltage of 18V and a maximum output current of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The regulator has a maximum input voltage of 32V and a maximum input voltage absolute of 36V. It has a maximum line regulation of 0.18% and a maximum load regulation of 0.18%. The device is packaged in a TO-252 package with 3 pins.
Diodes AS7818ADTR-G1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.1 |
| Length | 6.575 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 32 |
| Input Voltage-Min | 21 |
| Output Voltage1-Min | 17.3 |
| Output Voltage1-Max | 18.7 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3.89 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 18 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.18 |
| Load Regulation-Max | 0.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AS7818ADTR-G1 to view detailed technical specifications.
No datasheet is available for this part.