The ATS177-P-B-B is a linear latching hall effect sensor with a maximum operating point of 70mT and a maximum operating supply voltage of 20V. It can handle a maximum output current of 25mA and operates within a temperature range of -20 to 85°C. The device is packaged in a SIP format with 3 pins. It is designed for use in applications where a linear, omnipolar, and latching response is required.
Diodes ATS177-P-B-B technical specifications.
| Magnetic Type | Latch |
| Maximum Magnetic Sensor Operating Point | 70Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| Package/Case | SIP |
| Package Family Name | SIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes ATS177-P-B-B to view detailed technical specifications.
No datasheet is available for this part.