Diodes ATS177-PG-7-B technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -100Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SIP |
Download the complete datasheet for Diodes ATS177-PG-7-B to view detailed technical specifications.
No datasheet is available for this part.