The ATS177-PG-B-B is a latch Hall effect sensor from Diodes, packaged in a SIP package. It operates over a temperature range of -20°C to 85°C and has a maximum supply current of 10mA. The device is compliant with Reach SVHC regulations and is available in a bulk packaging quantity of 1000 units.
Diodes ATS177-PG-B-B technical specifications.
| Package/Case | SIP |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS177-PG-B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.