The ATS177-PL-7-B is a linear latching omnipolar Hall effect sensor with a 3-pin SIP package. It operates over a temperature range of -20°C to 85°C and can withstand a maximum supply voltage of 20V. The sensor has a maximum output current of 25mA and a typical operating supply voltage of 5V, 9V, 12V, 15V, or 18V. It features a minimum magnetic sensor release point of -100 and a maximum magnetic sensor operating point of 100, with a typical magnetic sensor hysteresis of 80.
Diodes ATS177-PL-7-B technical specifications.
| Magnetic Type | Latch |
| Minimum Magnetic Sensor Release Point | -100Gs |
| Typical Magnetic Sensor Hysteresis | 80Gs |
| Maximum Magnetic Sensor Operating Point | 100Gs |
| Max Operating Supply Voltage | 20V |
| Maximum Output Current | 25mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18V |
| Pin Count | 3 |
| Package/Case | SIP |
Download the complete datasheet for Diodes ATS177-PL-7-B to view detailed technical specifications.
No datasheet is available for this part.