Diodes ATS177-PL-A-A technical specifications.
| Package/Case | SIP |
| Current Rating | 5mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Max Supply Current | 10mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3.5V |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Current | 25mA |
| Package Quantity | 4000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Type | Hall Effect Latch |
| RoHS | Compliant |
Download the complete datasheet for Diodes ATS177-PL-A-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.