Diodes ATS277-P-B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 20 |
| Output Polarity | COMPLEMENTARY |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes ATS277-P-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.