The AUR9811DGD is an industrial-grade IC with a single function, operating within a supply voltage range of 4.6V to 5.5V. It is packaged in a WDFN-10 package and has a maximum operating temperature of 85 degrees Celsius. The IC has a minimum operating temperature of -40 degrees Celsius and is designed for use in industrial applications.
Diodes AUR9811DGD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AUR9811DGD to view detailed technical specifications.
No datasheet is available for this part.