Diodes AZ1085T-ADJ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 8.5 |
| Output Current1-Max | 3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | ADJUSTABLE |
| Dropout Voltage1-Nom | 1.3 |
| Input Voltage Absolute-Max | 12 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1085T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.