
Fixed positive LDO regulator offering a stable 5V output with a maximum dropout voltage of 1.3V. This 3-terminal integrated circuit supports a maximum input voltage of 15V and delivers a maximum output current of 0.8A. Designed for surface mounting, it features a PDSO3 (SOT-223) package with dimensions of 6.5mm length and 3.5mm width. Operating temperature range spans from -40°C to 125°C.
Diodes AZ1117IH-5.0TRG1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.8 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ1117IH-5.0TRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.