Diodes AZ23C10-7 technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Contains Lead |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes AZ23C10-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.