
Unidirectional Zener Diode with a 12V working voltage and 5% tolerance. Features a 300mW power dissipation, 12.05V Zener voltage, and 5mA Zener current. Housed in a 3-pin SOT-23 surface mount plastic package with tin-matte contact plating. Operates across a wide temperature range from -65°C to 150°C. RoHS compliant and lead-free.
Diodes AZ23C12-7-F technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Working Voltage | 12V |
| Zener Current | 5mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AZ23C12-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
