
Surface mount Zener diode featuring a 30V Zener voltage with a 5% tolerance. This unidirectional silicon component offers 300mW power dissipation and operates within a temperature range of -65°C to 150°C. Packaged in a 3-contact SOT-23-3 plastic case with tin-matte plating, it is RoHS compliant and lead-free.
Diodes AZ23C30-7-F technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 1mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 2.4mm |
| Zener Current | 100nA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AZ23C30-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.