36V Zener Diode, 300mW power dissipation, featuring a 5% voltage tolerance and 90 Ohm impedance. This unidirectional silicon diode is housed in a 3-contact SOT-23 surface mount package, measuring 3.05mm x 1.4mm x 1mm. Operating temperature range is -65°C to 150°C, with a maximum reverse current of 100nA. RoHS compliant and lead-free, supplied on tape and reel.
Diodes AZ23C36-7-F technical specifications.
| Package/Case | SOT-23 |
| Height | 1mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 36V |
| Voltage Tolerance | 5% |
| Weight | 0.000282oz |
| Width | 1.4mm |
| Zener Current | 5mA |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AZ23C36-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.