
Diodes AZ23C6V8W-7-F technical specifications.
| Package/Case | SOT-323 |
| Height | 1mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 2.2mm |
| Working Voltage | 6.8V |
| Zener Current | 2uA |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes AZ23C6V8W-7-F to view detailed technical specifications.
No datasheet is available for this part.
