
Industrial-grade switching regulator, voltage-mode DC/DC controller with a maximum output current of 1.5A. Features a maximum switching frequency of 45kHz and operates within an input voltage range of 3V to 36V. Housed in an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Suitable for operation across an industrial temperature range from -40°C to 85°C.
Diodes AZ34063UMTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ34063UMTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.