The AZ386P-E1 is a commercial-grade dual audio amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and is packaged in a RoHS compliant DIP-8 package. The amplifier operates within a supply voltage range of 4 to 16 volts and has a single function. It is available in a commercial temperature grade and has a width of 7.62mm and a length of 9.2mm.
Diodes AZ386P-E1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ386P-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.