The AZ431BN-ATRG1 is a voltage reference IC with a nominal output voltage of 1.2V. It is designed for automotive applications and operates over a temperature range of -40°C to 125°C. The device is packaged in a 3-pin VSSOP (TO-236) package with a width of 1.3mm and a length of 2.9mm. It is a single-function device with one output.
Diodes AZ431BN-ATRG1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431BN-ATRG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.