The AZ431BZ-BTRE1 is a 3-pin voltage reference IC from Diodes, operating within a temperature range of -40 to 125°C. It features a TO-92 package and is compliant with ROHS standards. This device is designed for use in automotive applications and has a single output. The IC is a single-function device with 3 terminals and is packaged in a 3-pin configuration.
Diodes AZ431BZ-BTRE1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431BZ-BTRE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.