Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, GREEN, TO-92, 3 PIN
Diodes AZ431BZ-BTRG1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431BZ-BTRG1 to view detailed technical specifications.
No datasheet is available for this part.