Adjustable two-terminal voltage reference IC, featuring a 1.24V output and BIPolar technology. This power management component offers a 3-pin PDSO3 (SOT-23) package with a JEDEC code of R-PDSO-G3, measuring 2.9mm in length and 1.3mm in width. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C.
Diodes AZ431LBNTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431LBNTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.