The AZ431LBRTR-E1 is an automotive-grade voltage reference with a single output, operating within a temperature range of -40°C to 125°C. It features a 3-pin SOT-89 package and is designed for use in automotive applications. The device has a single function and output, with a temperature grade of AUTOMOTIVE.
Diodes AZ431LBRTR-E1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431LBRTR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.