The AZ431LBRTR-G1 is a 3-pin SOT-89 voltage reference IC from Diodes, operating within an automotive temperature grade of -40°C to 125°C. It features a single output and is designed for use in various applications. The IC has a pin count of 3 and a package type of SOT-89, 3 PIN. It is suitable for use in power management circuits.
Diodes AZ431LBRTR-G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.45 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ431LBRTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.