The AZ4558CMTR is an industrial-grade dual-operational amplifier from Diodes, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply current of up to 4.5 mA and a supply voltage limit of up to 20 V. The amplifier has a voltage gain of at least 17,780 and a unity gain bandwidth of 2,800 kHz. It is available in an 8-pin SOP package.
Diodes AZ4558CMTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 4.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.4 |
| Slew Rate-Nom | 2.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 17780 |
| Unity Gain BW-Nom | 2800 |
| Slew Rate-Min | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ4558CMTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.