The AZ7025ZTR-G1 is a single-function power management IC from Diodes, packaged in a 3-pin TO-92 package. It operates over a supply voltage range of 5.25V to 18V and is specified for use in industrial environments from -40°C to 85°C. The device has a bottom-terminal position and is rated for use in applications requiring a single-channel power management solution.
Diodes AZ7025ZTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.25 |
| Supply Voltage-Max (Vsup) | 18 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AZ7025ZTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.